


1PMT5929BT1G | |
|---|---|
DigiKey Part Number | 488-1PMT5929BT1GTR-ND - Tape & Reel (TR) 488-1PMT5929BT1GCT-ND - Cut Tape (CT) 488-1PMT5929BT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1PMT5929BT1G |
Description | DIODE ZENER 15V 3.2W POWERMITE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 3.2 W ±5% Surface Mount Powermite |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3.2 W | |
Impedance (Max) (Zzt) | 9 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 11.4 V | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | Powermite | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,54400 € | 5,44 € |
| 100 | 0,35410 € | 35,41 € |
| 500 | 0,27230 € | 136,15 € |
| 1.000 | 0,24594 € | 245,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19672 € | 590,16 € |
| 6.000 | 0,18110 € | 1.086,60 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

