


1PMT51AT1 | |
|---|---|
DigiKey Part Number | 2156-1PMT51AT1-ND |
Manufacturer | |
Manufacturer Product Number | 1PMT51AT1 |
Description | TVS DIODE 51VWM 82.4VC POWERMITE |
Customer Reference | |
Detailed Description | 82.4V Clamp Ipp Tvs Diode Surface Mount Powermite |
Datasheet | Datasheet |
EDA/CAD Models | 1PMT51AT1 Models |
Category | Power - Peak Pulse 1000W (1kW) |
Mfr | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-216AA |
Voltage - Reverse Standoff (Typ) 51V | Supplier Device Package |
Voltage - Breakdown (Min) 56.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 82.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.514 | 0,16998 € | 257,35 € |
| Unit Price without VAT: | 0,16998 € |
|---|---|
| Unit Price with VAT: | 0,20228 € |

