


1PMT16AT3 | |
|---|---|
DigiKey Part Number | 1PMT16AT3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1PMT16AT3 |
Description | TVS DIODE 16VWM 26VC POWERMITE |
Customer Reference | |
Detailed Description | 26V Clamp Ipp Tvs Diode Surface Mount Powermite |
Datasheet | Datasheet |
EDA/CAD Models | 1PMT16AT3 Models |
Category | Power - Peak Pulse 1000W (1kW) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-216AA |
Voltage - Reverse Standoff (Typ) 16V | Supplier Device Package |
Voltage - Breakdown (Min) 17.8V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 26V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM2T18A | STMicroelectronics | 0 | 497-7876-2-ND | 0,15706 € | Direct |


