1N978B is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 5.414
Unit Price: 0,22000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,62297 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 2,97108 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,80622 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 3,62548 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 4,52863 €
Datasheet
Zener Diode 51 V 500 mW ±5% Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N978B

DigiKey Part Number
1N978B-ND
Manufacturer
Manufacturer Product Number
1N978B
Description
DIODE ZENER 51V 500MW DO35
Customer Reference
Detailed Description
Zener Diode 51 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
125 Ohms
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 38.8 V
Packaging
Bulk
Operating Temperature
-65°C ~ 200°C
Part Status
Obsolete
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-35
Power - Max
500 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4757Aonsemi5.4141N4757A-ND0,22000 €Similar
1N5753BMicrochip Technology01N5753B-ND1,62297 €Similar
1N5942Microchip Technology0150-1N5942-ND2,97108 €Similar
1N6017BMicrochip Technology01N6017BMS-ND1,80622 €Similar
1N6017CMicrochip Technology01N6017C-ND3,62548 €Similar
Obsolete
This product is no longer manufactured. View Substitutes