1N970BTR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 64.093
Unit Price: 0,22000 €
Datasheet

Similar


onsemi
In Stock: 6.230
Unit Price: 0,14000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 20,41800 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,80622 €
Datasheet
Zener Diode 24 V 500 mW ±5% Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N970BTR

DigiKey Part Number
1N970BTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N970BTR
Description
DIODE ZENER 24V 500MW DO35
Customer Reference
Detailed Description
Zener Diode 24 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
33 Ohms
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 18.2 V
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 200°C
Part Status
Obsolete
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-35
Power - Max
500 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4749Aonsemi64.0931N4749AFS-ND0,22000 €Similar
1N5252Bonsemi6.2301N5252B-ND0,14000 €Similar
1N5075Microchip Technology0150-1N5075-ND20,41800 €Similar
1N970AMicrochip Technology01N970A-ND1,80622 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types