1N970B is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 20.077
Unit Price: 0,22000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,08176 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,54048 €
Datasheet
Zener Diode 24 V 500 mW ±5% Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N970B

DigiKey Part Number
1N970B-ND
Manufacturer
Manufacturer Product Number
1N970B
Description
DIODE ZENER 24V 500MW DO35
Customer Reference
Detailed Description
Zener Diode 24 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
EDA/CAD Models
1N970B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
33 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 18.2 V
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-35
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types