1N967B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Central Semiconductor Corp
In Stock: 7.956
Unit Price: 0,40000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 2,19008 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 20,58140 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 47.062
Unit Price: 0,42000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 35.008
Unit Price: 0,42000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,08021 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,08021 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 43.666
Unit Price: 0,42000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,63597 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 3,27191 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 4,11629 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 2,41435 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,82066 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 3,65452 €
Datasheet
Zener Diode 18 V 500 mW ±5% Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N967B

DigiKey Part Number
1N967B-ND
Manufacturer
Manufacturer Product Number
1N967B
Description
DIODE ZENER 18V 500MW DO35
Customer Reference
Detailed Description
Zener Diode 18 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
EDA/CAD Models
1N967B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
21 Ohms
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 13.7 V
Packaging
Bulk
Operating Temperature
-65°C ~ 200°C
Part Status
Obsolete
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-35
Power - Max
500 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5248B TR PBFREECentral Semiconductor Corp7.9561514-1N5248BTRPBFREECT-ND0,40000 €Direct
1N3524AMicrochip Technology01N3524A-ND2,19008 €Similar
1N5073Microchip Technology0150-1N5073-ND20,58140 €Similar
1N5248B-TAPVishay General Semiconductor - Diodes Division47.0621N5248B-TAPGICT-ND0,42000 €Similar
1N5248B-TRVishay General Semiconductor - Diodes Division35.0081N5248BVSCT-ND0,42000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types