1N960B_T50R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 17.557
Unit Price: 0,14000 €
Datasheet

Similar


onsemi
In Stock: 37.323
Unit Price: 0,22000 €
Datasheet

Similar


onsemi
In Stock: 19.188
Unit Price: 0,14000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,80622 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,80622 €
Datasheet
Zener Diode 9.1 V 500 mW ±5% Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N960B_T50R

DigiKey Part Number
1N960B_T50R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N960B_T50R
Description
DIODE ZENER 9.1V 500MW DO35
Customer Reference
Detailed Description
Zener Diode 9.1 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
7.5 Ohms
Mfr
Current - Reverse Leakage @ Vr
25 µA @ 6.9 V
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 200°C
Part Status
Obsolete
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-35
Power - Max
500 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5239BTRonsemi17.5571N5239BFSCT-ND0,14000 €Direct
1N4739Aonsemi37.3231N4739A-ND0,22000 €Similar
1N5239Bonsemi19.1881N5239B-ND0,14000 €Similar
1N960AMicrochip Technology0150-1N960A-ND1,80622 €Similar
1N960BMicrochip Technology01N960BMS-ND1,80622 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types