1N958BTR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 21.309
Unit Price: 0,14000 €
Datasheet

Similar


onsemi
In Stock: 27.050
Unit Price: 0,22000 €
Datasheet

Similar


onsemi
In Stock: 7.413
Unit Price: 0,14000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 2,04181 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 2,04181 €
Datasheet
Zener Diode 7.5 V 500 mW ±5% Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N958BTR

DigiKey Part Number
1N958BTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N958BTR
Description
DIODE ZENER 7.5V 500MW DO35
Customer Reference
Detailed Description
Zener Diode 7.5 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
5.5 Ohms
Mfr
Current - Reverse Leakage @ Vr
75 µA @ 5.7 V
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 200°C
Part Status
Obsolete
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-35
Power - Max
500 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5236BTRonsemi21.3091N5236BFSCT-ND0,14000 €Direct
1N4737Aonsemi27.0501N4737A-ND0,22000 €Similar
1N5236Bonsemi7.4131N5236B-ND0,14000 €Similar
1N958AMicrochip Technology0150-1N958A-ND2,04181 €Similar
1N958BMicrochip Technology01N958BMS-ND2,04181 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types