
1N958B | |
|---|---|
DigiKey Part Number | 1N958B-ND |
Manufacturer | |
Manufacturer Product Number | 1N958B |
Description | DIODE ZENER 7.5V 500MW DO35 |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
EDA/CAD Models | 1N958B Models |
Category | Impedance (Max) (Zzt) 5.5 Ohms |
Mfr | Current - Reverse Leakage @ Vr 75 µA @ 5.7 V |
Packaging Bulk | Operating Temperature -65°C ~ 200°C |
Part Status Obsolete | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-35 |
Power - Max 500 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5236B | onsemi | 7.413 | 1N5236B-ND | 0,14000 € | Direct |
| 1N4737A | onsemi | 27.300 | 1N4737A-ND | 0,22000 € | Similar |
| 1N5064 | Microchip Technology | 0 | 150-1N5064-ND | 20,41800 € | Similar |
| 1N958A | Microchip Technology | 0 | 150-1N958A-ND | 2,04181 € | Similar |
| 1N958B | Microchip Technology | 0 | 1N958BMS-ND | 2,04181 € | Similar |





