Similar
Similar
Similar

1N916A | |
|---|---|
DigiKey Part Number | 1N916AFS-ND |
Manufacturer | |
Manufacturer Product Number | 1N916A |
Description | DIODE STANDARD 100V 200MA DO35 |
Customer Reference | |
Detailed Description | Diode 100 V 200mA Through Hole DO-35 |
Datasheet | Datasheet |
EDA/CAD Models | 1N916A Models |
Category | Reverse Recovery Time (trr) 4 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 75 V |
Packaging Bulk | Capacitance @ Vr, F 2pF @ 0V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package DO-35 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 20 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4148 | onsemi | 1.371.274 | 1N4148FS-ND | 0,08000 € | Direct |
| 1N4447 | onsemi | 15.748 | 1N4447-ND | 0,11000 € | Similar |
| 1N4149 | Microchip Technology | 0 | 1N4149MS-ND | 0,89000 € | Similar |
| 1N4150-1 | Microchip Technology | 778 | 1N4150-1-ND | 0,80000 € | Similar |
| 1N4446 | Microchip Technology | 0 | 1N4446MS-ND | 1,50000 € | Similar |





