
1N914ATR | |
|---|---|
DigiKey Part Number | 1N914ATR-ND - Tape & Reel (TR) 1N914ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N914ATR |
Description | DIODE STANDARD 100V 200MA DO35 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 200mA Through Hole DO-35 |
Datasheet | Datasheet |
EDA/CAD Models | 1N914ATR Models |
Category | Reverse Recovery Time (trr) 4 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 75 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 4pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package DO-35 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 20 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15400 € | 1,54 € |
| 100 | 0,09630 € | 9,63 € |
| 500 | 0,07086 € | 35,43 € |
| 1.000 | 0,06262 € | 62,62 € |
| 2.000 | 0,05566 € | 111,32 € |
| 5.000 | 0,04811 € | 240,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04021 € | 402,10 € |
| 20.000 | 0,03657 € | 731,40 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |









