Direct

1N759ATR | |
|---|---|
DigiKey Part Number | 1N759ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N759ATR |
Description | DIODE ZENER 12V 500MW DO35 |
Customer Reference | |
Detailed Description | Zener Diode 12 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
EDA/CAD Models | 1N759ATR Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 200°C |
Part Status Obsolete | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-35 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 30 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX79C12 | onsemi | 41.956 | BZX79C12-ND | 0,18000 € | Direct |
| BZX79C12-T50A | onsemi | 18.175 | BZX79C12-T50ACT-ND | 0,17000 € | Direct |
| 1N4742A | onsemi | 11.895 | 1N4742AFS-ND | 0,22000 € | Similar |
| 1N5242B | onsemi | 4.700 | 1N5242B-ND | 0,14000 € | Similar |
| BZX85C12 | onsemi | 917 | BZX85C12-ND | 0,22000 € | Similar |





