
1N757ATR | |
|---|---|
DigiKey Part Number | 1N757ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N757ATR |
Description | DIODE ZENER 9.1V 500MW DO35 |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
EDA/CAD Models | 1N757ATR Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 200°C |
Part Status Obsolete | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-35 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 10 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4739A | onsemi | 37.468 | 1N4739A-ND | 0,22000 € | Similar |
| 1N5239B | onsemi | 19.321 | 1N5239B-ND | 0,14000 € | Similar |
| 1N757 | Microchip Technology | 0 | 1N757-ND | 2,04181 € | Similar |
| 1N757A-1 | Microchip Technology | 270 | 1N757A-1-ND | 1,88000 € | Similar |
| 1N960B | Microchip Technology | 0 | 1N960BMS-ND | 1,80622 € | Similar |





