1N757A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 25.551
Unit Price: 0,22000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 19.481
Unit Price: 0,14000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 29.258
Unit Price: 0,15000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,07009 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 20,67510 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 2,06750 €
Datasheet

Similar


Microchip Technology
In Stock: 368
Unit Price: 1,90000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,82895 €
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,03039 €
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 8.257
Unit Price: 0,40000 €
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,06478 €
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,06115 €
Datasheet
Zener Diode 9.1 V 500 mW ±5% Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N757A

DigiKey Part Number
1N757A-ND
Manufacturer
Manufacturer Product Number
1N757A
Description
DIODE ZENER 9.1V 500MW DO35
Customer Reference
Detailed Description
Zener Diode 9.1 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
EDA/CAD Models
1N757A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-35
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types