1N756A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 18.279
Unit Price: 0,15000 €
Datasheet

Similar


onsemi
In Stock: 9.736
Unit Price: 0,18000 €
Datasheet

Direct


Central Semiconductor Corp
In Stock: 8.223
Unit Price: 0,43000 €
Datasheet

Upgrade


Microchip Technology
In Stock: 0
Unit Price: 1,73000 €
Datasheet

Upgrade


Microchip Technology
In Stock: 0
Unit Price: 1,89982 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,89982 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 3,17958 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 3,17956 €
Datasheet
Zener Diode 8.2 V 500 mW ±5% Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N756A

DigiKey Part Number
1N756A-ND
Manufacturer
Manufacturer Product Number
1N756A
Description
DIODE ZENER 8.2V 500MW DO35
Customer Reference
Detailed Description
Zener Diode 8.2 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
EDA/CAD Models
1N756A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Packaging
Bulk
Operating Temperature
-65°C ~ 200°C
Part Status
Obsolete
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-35
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
8 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5237BTRonsemi18.2791N5237BFSCT-ND0,15000 €Similar
BZX79C8V2onsemi9.736BZX79C8V2-ND0,18000 €Similar
1N756A TR PBFREECentral Semiconductor Corp8.2231514-1N756ATRPBFREECT-ND0,43000 €Direct
1N756AMicrochip Technology01N756AMS-ND1,73000 €Upgrade
1N756A-1Microchip Technology01N756A-1-ND1,89982 €Upgrade
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types