Direct

Category | Current - Reverse Leakage @ Vr 100 nA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Tape & Box (TB) | Operating Temperature -65°C ~ 200°C |
Part Status Obsolete | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-35 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 8 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5237BTR | onsemi | 18.379 | 1N5237BFSCT-ND | 0,14000 € | Direct |
| 1N4738A | onsemi | 5.865 | 1N4738A-ND | 0,22000 € | Similar |
| 1N5237B | onsemi | 6.209 | 1N5237B-ND | 0,14000 € | Similar |
| BZX79C8V2 | onsemi | 10.672 | BZX79C8V2-ND | 0,18000 € | Similar |
| 1N756A TR PBFREE | Central Semiconductor Corp | 8.223 | 1514-1N756ATRPBFREECT-ND | 0,42000 € | Direct |







