
1N755ATR | |
|---|---|
DigiKey Part Number | 1N755ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N755ATR |
Description | DIODE ZENER 7.5V 500MW DO35 |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
EDA/CAD Models | 1N755ATR Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 200°C |
Part Status Obsolete | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-35 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 6 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4737A | onsemi | 26.765 | 1N4737A-ND | 0,22000 € | Similar |
| 1N5236B | onsemi | 12.311 | 1N5236B-ND | 0,14000 € | Similar |
| 1N5064 | Microchip Technology | 0 | 150-1N5064-ND | 20,58140 € | Similar |
| 1N755 | Microchip Technology | 0 | 1N755-ND | 1,89982 € | Similar |
| 1N755A-1 | Microchip Technology | 140 | 1N755A-1-ND | 1,73000 € | Similar |






