1N751A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 39.658
Unit Price: 0,14000 €
Datasheet

Similar


onsemi
In Stock: 15.423
Unit Price: 0,18000 €
Datasheet

Upgrade


Microchip Technology
In Stock: 462
Unit Price: 1,75000 €
Datasheet

Upgrade


Microchip Technology
In Stock: 2
Unit Price: 1,75000 €
Datasheet

Similar


Microchip Technology
In Stock: 182
Unit Price: 1,74000 €
Datasheet

Similar


Central Semiconductor Corp
In Stock: 18.458
Unit Price: 0,43000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 3,21009 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 3,21009 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 4,01898 €
Datasheet
Zener Diode 5.1 V 500 mW ±5% Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N751A

DigiKey Part Number
1N751A-ND
Manufacturer
Manufacturer Product Number
1N751A
Description
DIODE ZENER 5.1V 500MW DO35
Customer Reference
Detailed Description
Zener Diode 5.1 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
EDA/CAD Models
1N751A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
17 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-35
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types