1N750A_T50R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 31.114
Unit Price: 0,14000 €
Datasheet

Similar


onsemi
In Stock: 5.069
Unit Price: 0,18000 €
Datasheet

Upgrade


Microchip Technology
In Stock: 53
Unit Price: 1,73000 €
Datasheet

Similar


Microchip Technology
In Stock: 507
Unit Price: 1,72000 €
Datasheet
Zener Diode 4.7 V 500 mW ±5% Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N750A_T50R

DigiKey Part Number
1N750A_T50R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N750A_T50R
Description
DIODE ZENER 4.7V 500MW DO35
Customer Reference
Detailed Description
Zener Diode 4.7 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
2 µA @ 1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 200°C
Part Status
Obsolete
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-35
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
19 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5230Bonsemi31.1141N5230B-ND0,14000 €Similar
BZX79C4V7onsemi5.069BZX79C4V7-ND0,18000 €Similar
1N750A-1Microchip Technology531N750A-1-ND1,73000 €Upgrade
1N750Microchip Technology5071N750-ND1,72000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types