1N748ATR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 9.854
Unit Price: 0,18000 €
Datasheet

Direct


onsemi
In Stock: 9.334
Unit Price: 0,18000 €
Datasheet

Similar


onsemi
In Stock: 10.270
Unit Price: 0,14000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,88474 €
Datasheet

Similar


Microchip Technology
In Stock: 12
Unit Price: 1,85000 €
Datasheet
Zener Diode 3.9 V 500 mW ±5% Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N748ATR

DigiKey Part Number
1N748ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N748ATR
Description
DIODE ZENER 3.9V 500MW DO35
Customer Reference
Detailed Description
Zener Diode 3.9 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
10 µA @ 1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 200°C
Part Status
Obsolete
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-35
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
23 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX79C3V9onsemi9.854BZX79C3V9-ND0,18000 €Direct
BZX79C3V9-T50Aonsemi9.334BZX79C3V9-T50ACT-ND0,18000 €Direct
1N5228Bonsemi10.2701N5228B-ND0,14000 €Similar
1N748Microchip Technology01N748-ND1,88474 €Similar
1N748A-1Microchip Technology121N748A-1-ND1,85000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types