1N746ATR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 2.279
Unit Price: 0,22000 €
Datasheet

Similar


onsemi
In Stock: 2.940
Unit Price: 0,14000 €
Datasheet

Similar


onsemi
In Stock: 4.932
Unit Price: 0,18000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,88474 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,88474 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 2,04181 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 4,69875 €
Datasheet
Zener Diode 3.3 V 500 mW ±5% Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N746ATR

DigiKey Part Number
1N746ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N746ATR
Description
DIODE ZENER 3.3V 500MW DO35
Customer Reference
Detailed Description
Zener Diode 3.3 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
10 µA @ 1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 200°C
Part Status
Obsolete
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-35
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
28 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4728Aonsemi2.2791N4728A-ND0,22000 €Similar
1N5226Bonsemi2.9401N5226B-ND0,14000 €Similar
BZX79C3V3onsemi4.932BZX79C3V3-ND0,18000 €Similar
1N746Microchip Technology01N746-ND1,88474 €Similar
1N746A-1Microchip Technology01N746A-1-ND1,88474 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types