
1N6375 | |
|---|---|
DigiKey Part Number | 1N6375-ND |
Manufacturer | |
Manufacturer Product Number | 1N6375 |
Description | TVS DIODE 10VWM 16.7VC AXIAL |
Customer Reference | |
Detailed Description | 16.7V Clamp Ipp Tvs Diode Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 1N6375 Models |
Category | Voltage - Clamping (Max) @ Ipp 16.7V |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Obsolete | Operating Temperature -65°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-201AD, Axial |
Voltage - Reverse Standoff (Typ) 10V | Supplier Device Package |
Voltage - Breakdown (Min) 11.7V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCE10A | Littelfuse Inc. | 2 | F5640CT-ND | 1,03000 € | Similar |


