
1N6374G | |
|---|---|
DigiKey Part Number | 1N6374G-ND |
Manufacturer | |
Manufacturer Product Number | 1N6374G |
Description | TVS DIODE 8VWM 15VC AXIAL |
Customer Reference | |
Detailed Description | 15V Clamp Ipp Tvs Diode Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 1N6374G Models |
Category | Voltage - Clamping (Max) @ Ipp 15V |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Obsolete | Operating Temperature -65°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-201AD, Axial |
Voltage - Reverse Standoff (Typ) 8V | Supplier Device Package |
Voltage - Breakdown (Min) 9.4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCE8.0A | Littelfuse Inc. | 0 | LCE8.0A-ND | 0,26833 € | Similar |


