Similar
Similar
Similar

1N6292A | |
|---|---|
DigiKey Part Number | 1N6292A-ND |
Manufacturer | |
Manufacturer Product Number | 1N6292A |
Description | TVS DIODE 64.1VWM 103VC AXIAL |
Customer Reference | |
Detailed Description | 103V Clamp Ipp Tvs Diode Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 1N6292A Models |
Category | Voltage - Clamping (Max) @ Ipp 103V |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Obsolete | Operating Temperature -65°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-201AD, Axial |
Voltage - Reverse Standoff (Typ) 64.1V | Supplier Device Package |
Voltage - Breakdown (Min) 71.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE75A | Littelfuse Inc. | 14.412 | F5624CT-ND | 0,87000 € | Similar |
| 1.5KE75A-B | Littelfuse Inc. | 0 | 1.5KE75A-B-ND | 0,25158 € | Similar |
| 1.5KE75A-G | Comchip Technology | 0 | 641-1.5KE75A-GTB-ND | 0,32586 € | Similar |
| 1.5KE75A-HF | Comchip Technology | 0 | 641-1.5KE75A-HFTB-ND | 0,32586 € | Similar |
| 1V5KE75A | Taiwan Semiconductor Corporation | 0 | 1V5KE75ATR-ND | 0,19573 € | Similar |





