
1N6287AG | |
|---|---|
DigiKey Part Number | 2156-1N6287AG-ND |
Manufacturer | |
Manufacturer Product Number | 1N6287AG |
Description | TVS DIODE 40.2VWM 64.8VC AXIAL |
Customer Reference | |
Detailed Description | 64.8V Clamp Ipp Tvs Diode Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 1N6287AG Models |
Category | Voltage - Clamping (Max) @ Ipp 64.8V |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-201AD, Axial |
Voltage - Reverse Standoff (Typ) 40.2V | Supplier Device Package |
Voltage - Breakdown (Min) 44.7V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 865 | 0,29747 € | 257,31 € |
| Unit Price without VAT: | 0,29747 € |
|---|---|
| Unit Price with VAT: | 0,35399 € |

