1N6280AG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 702
Unit Price: 0,88000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,22926 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,49464 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,32996 €

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,32186 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 490
Unit Price: 0,56000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,18751 €
Datasheet
33.2V Clamp Ipp Tvs Diode Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N6280AG

DigiKey Part Number
1N6280AG-ND
Manufacturer
Manufacturer Product Number
1N6280AG
Description
TVS DIODE 20.5VWM 33.2VC AXIAL
Customer Reference
Detailed Description
33.2V Clamp Ipp Tvs Diode Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
1N6280AG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
20.5V
Voltage - Breakdown (Min)
22.8V
Voltage - Clamping (Max) @ Ipp
33.2V
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
DO-201AD, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types