Similar

1N6275ARL4 | |
|---|---|
DigiKey Part Number | 1N6275ARL4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N6275ARL4 |
Description | TVS DIODE 12.8VWM 21.2VC AXIAL |
Customer Reference | |
Detailed Description | 21.2V Clamp Ipp Tvs Diode Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 1N6275ARL4 Models |
Category | Voltage - Clamping (Max) @ Ipp 21.2V |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -65°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-201AD, Axial |
Voltage - Reverse Standoff (Typ) 12.8V | Supplier Device Package |
Voltage - Breakdown (Min) 14.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE15A | Littelfuse Inc. | 0 | 1.5KE15ALFTR-ND | 0,23052 € | Similar |
| 1.5KE15A-HF | Comchip Technology | 0 | 641-1.5KE15A-HFTB-ND | 0,32586 € | Similar |



