1N6268ARL4G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 1.283
Unit Price: 0,87000 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,32586 €

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,32586 €
Datasheet
11.3V Clamp Ipp Tvs Diode Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N6268ARL4G

DigiKey Part Number
1N6268ARL4G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N6268ARL4G
Description
TVS DIODE 6.4VWM 11.3VC AXIAL
Customer Reference
Detailed Description
11.3V Clamp Ipp Tvs Diode Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
1N6268ARL4G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
11.3V
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Obsolete
Operating Temperature
-65°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Unidirectional Channels
1
Package / Case
DO-201AD, Axial
Voltage - Reverse Standoff (Typ)
6.4V
Supplier Device Package
Voltage - Breakdown (Min)
7.13V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5KE7.5ALittelfuse Inc.1.2831.5KE7.5ALFCT-ND0,87000 €Similar
1.5KE7.5A-GComchip Technology0641-1.5KE7.5A-GTB-ND0,32586 €Similar
1.5KE7.5A-HFComchip Technology0641-1.5KE7.5A-HFTB-ND0,32586 €Similar
Obsolete
Marketplace Stock: 3.500 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

3.500In Stock
Ships from Rochester Electronics, LLC