1N6016B is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 8.411
Unit Price: 0,22000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 3,65452 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 4,56484 €
Datasheet

Similar


Diotec Semiconductor
In Stock: 9.675
Unit Price: 0,11000 €
Datasheet
Zener Diode 47 V 500 mW ±5% Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N6016B

DigiKey Part Number
1N6016B-ND
Manufacturer
Manufacturer Product Number
1N6016B
Description
DIODE ZENER 47V 500MW DO35
Customer Reference
Detailed Description
Zener Diode 47 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 36 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Packaging
Bulk
Operating Temperature
-65°C ~ 200°C
Part Status
Obsolete
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-35
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
170 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4756Aonsemi8.4111N4756AFS-ND0,22000 €Similar
1N6016CMicrochip Technology01N6016C-ND3,65452 €Similar
1N6016DMicrochip Technology01N6016D-ND4,56484 €Similar
ZPD47Diotec Semiconductor9.6754878-ZPD47CT-ND0,11000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types