Similar
Similar
Similar
Similar
Similar

Category | Current - Reverse Leakage @ Vr 100 nA @ 27 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 200°C |
Part Status Obsolete | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-35 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 95 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4753A | onsemi | 13.887 | 1N4753A-ND | 0,22000 € | Similar |
| 1N5258B BK PBFREE | Central Semiconductor Corp | 0 | 1514-1N5258BBKPBFREE-ND | 0,04812 € | Similar |
| 1N5258B TR PBFREE | Central Semiconductor Corp | 0 | 1514-1N5258BTRPBFREETR-ND | 0,02635 € | Similar |
| 1N5749B | Microchip Technology | 0 | 1N5749B-ND | 1,62297 € | Similar |
| 1N5749D | Microchip Technology | 0 | 1N5749D-ND | 4,08361 € | Similar |






