1N6013B_T50A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 17.824
Unit Price: 0,22000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 3,62548 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 4,52863 €
Datasheet

Similar


Diotec Semiconductor
In Stock: 9.738
Unit Price: 0,11000 €
Datasheet
Zener Diode 36 V 500 mW ±5% Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N6013B_T50A

DigiKey Part Number
1N6013B_T50A-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N6013B_T50A
Description
DIODE ZENER 36V 500MW DO35
Customer Reference
Detailed Description
Zener Diode 36 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 27 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Packaging
Tape & Box (TB)
Operating Temperature
-65°C ~ 200°C
Part Status
Obsolete
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-35
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
95 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4753Aonsemi17.8241N4753A-ND0,22000 €Similar
1N6013CMicrochip Technology01N6013C-ND3,62548 €Similar
1N6013DMicrochip Technology01N6013D-ND4,52863 €Similar
ZPD36Diotec Semiconductor9.7384878-ZPD36CT-ND0,11000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types