Similar
Similar
Similar
Similar
Similar
Similar

Category | Current - Reverse Leakage @ Vr 100 nA @ 25 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 200°C |
Part Status Obsolete | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-35 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 88 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4752A | onsemi | 10.007 | 1N4752A-ND | 0,22000 € | Similar |
| 1N5257B-TR | Vishay General Semiconductor - Diodes Division | 20.932 | 112-1N5257B-TRCT-ND | 0,42000 € | Similar |
| 1N5257C-TAP | Vishay General Semiconductor - Diodes Division | 0 | 1N5257C-TAP-ND | 0,08021 € | Similar |
| 1N5257C-TR | Vishay General Semiconductor - Diodes Division | 0 | 1N5257C-TR-ND | 0,07103 € | Similar |
| 1N6012B | Microchip Technology | 0 | 1N6012BMS-ND | 1,82066 € | Similar |





