1N6010B is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 3.392
Unit Price: 0,22000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,62297 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 3,62548 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 4,52863 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,67532 €

Similar


Diotec Semiconductor
In Stock: 7.423
Unit Price: 0,11000 €
Datasheet
Zener Diode 27 V 500 mW ±5% Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N6010B

DigiKey Part Number
1N6010B-ND
Manufacturer
Manufacturer Product Number
1N6010B
Description
DIODE ZENER 27V 500MW DO35
Customer Reference
Detailed Description
Zener Diode 27 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 21 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Packaging
Bulk
Operating Temperature
-65°C ~ 200°C
Part Status
Obsolete
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-35
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
70 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4750Aonsemi3.3921N4750AFS-ND0,22000 €Similar
1N5746BMicrochip Technology01N5746B-ND1,62297 €Similar
1N6010CMicrochip Technology01N6010C-ND3,62548 €Similar
1N6010DMicrochip Technology01N6010D-ND4,52863 €Similar
1N724AMicrochip Technology01N724A-ND1,67532 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types