1N6008B_T50A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 14.106
Unit Price: 0,14000 €
Datasheet

Similar


onsemi
In Stock: 2.859
Unit Price: 0,22000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,14000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 3,62548 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 4,52863 €
Datasheet
Zener Diode 22 V 500 mW ±5% Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N6008B_T50A

DigiKey Part Number
1N6008B_T50A-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N6008B_T50A
Description
DIODE ZENER 22V 500MW DO35
Customer Reference
Detailed Description
Zener Diode 22 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 17 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Packaging
Tape & Box (TB)
Operating Temperature
-65°C ~ 200°C
Part Status
Obsolete
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-35
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
55 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5251BTRonsemi14.1061N5251BTRFSCT-ND0,14000 €Direct
1N4748Aonsemi2.8591N4748A-ND0,22000 €Similar
1N5251Bonsemi01N5251B-ND0,14000 €Similar
1N6008CMicrochip Technology01N6008C-ND3,62548 €Similar
1N6008DMicrochip Technology01N6008D-ND4,52863 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types