1N6007B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 9.890
Unit Price: 0,14000 €
Datasheet

Similar


onsemi
In Stock: 6.922
Unit Price: 0,22000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 3,62548 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 4,52863 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 7.246
Unit Price: 0,41000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 29.729
Unit Price: 0,42000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 46.601
Unit Price: 0,41000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 9.147
Unit Price: 0,41000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 29.652
Unit Price: 0,42000 €
Datasheet
Zener Diode 20 V 500 mW ±5% Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N6007B

DigiKey Part Number
1N6007B-ND
Manufacturer
Manufacturer Product Number
1N6007B
Description
DIODE ZENER 20V 500MW DO35
Customer Reference
Detailed Description
Zener Diode 20 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 15 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Packaging
Bulk
Operating Temperature
-65°C ~ 200°C
Part Status
Obsolete
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-35
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
48 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5250Bonsemi9.8901N5250B-ND0,14000 €Direct
1N4747Aonsemi6.9221N4747A-ND0,22000 €Similar
1N6007CMicrochip Technology01N6007C-ND3,62548 €Similar
1N6007DMicrochip Technology01N6007D-ND4,52863 €Similar
TZX20A-TAPVishay General Semiconductor - Diodes Division7.246TZX20A-TAPGICT-ND0,41000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types