Category | Current - Reverse Leakage @ Vr 100 nA @ 14 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 200°C |
Part Status Obsolete | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-35 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 42 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5248B | onsemi | 20.935 | 1N5248B-ND | 0,14000 € | Direct |
| 1N4746A | onsemi | 12.885 | 1N4746A-ND | 0,22000 € | Similar |
| 1N6006B | Microchip Technology | 0 | 1N6006BMS-ND | 1,82066 € | Upgrade |
| 1N4746A | Microchip Technology | 255 | 1N4746AMS-ND | 2,96000 € | Similar |
| 1N5248B BK PBFREE | Central Semiconductor Corp | 0 | 1514-1N5248BBKPBFREE-ND | 0,03025 € | Similar |