1N6005B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 1.457
Unit Price: 0,14000 €
Datasheet

Similar


onsemi
In Stock: 12.604
Unit Price: 0,22000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 3,65452 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 4,56484 €
Datasheet

Similar


Diotec Semiconductor
In Stock: 9.074
Unit Price: 0,11000 €
Datasheet
Zener Diode 16 V 500 mW ±5% Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N6005B

DigiKey Part Number
1N6005B-ND
Manufacturer
Manufacturer Product Number
1N6005B
Description
DIODE ZENER 16V 500MW DO35
Customer Reference
Detailed Description
Zener Diode 16 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 12 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Packaging
Bulk
Operating Temperature
-65°C ~ 200°C
Part Status
Obsolete
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-35
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
36 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5246Bonsemi1.4571N5246B-ND0,14000 €Direct
1N4745Aonsemi12.6041N4745A-ND0,22000 €Similar
1N6005CMicrochip Technology01N6005C-ND3,65452 €Similar
1N6005DMicrochip Technology01N6005D-ND4,56484 €Similar
ZPD16Diotec Semiconductor9.0744878-ZPD16CT-ND0,11000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types