1N6000B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 30.321
Unit Price: 0,14000 €
Datasheet

Direct


onsemi
In Stock: 7.630
Unit Price: 0,18000 €
Datasheet

Direct


onsemi
In Stock: 3.840
Unit Price: 0,17000 €
Datasheet

Similar


onsemi
In Stock: 25.274
Unit Price: 0,22000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 3,65452 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 4,56484 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 3,02122 €
Datasheet

Similar


Diotec Semiconductor
In Stock: 3.182
Unit Price: 0,11000 €
Datasheet
Zener Diode 10 V 500 mW ±5% Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N6000B

DigiKey Part Number
1N6000B-ND
Manufacturer
Manufacturer Product Number
1N6000B
Description
DIODE ZENER 10V 500MW DO35
Customer Reference
Detailed Description
Zener Diode 10 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Packaging
Bulk
Operating Temperature
-65°C ~ 200°C
Part Status
Obsolete
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-35
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
15 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5240Bonsemi30.3211N5240B-ND0,14000 €Direct
BZX79C10onsemi7.630BZX79C10-ND0,18000 €Direct
BZX79C10-T50Aonsemi3.840BZX79C10-T50ACT-ND0,17000 €Direct
1N4740Aonsemi25.2741N4740A-ND0,22000 €Similar
1N6000CMicrochip Technology01N6000C-ND3,65452 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types