Direct

Category | Current - Reverse Leakage @ Vr 100 nA @ 8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Box (TB) | Operating Temperature -65°C ~ 200°C |
Part Status Obsolete | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-35 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 15 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5240BTR | onsemi | 6.345 | 1N5240BFSCT-ND | 0,14000 € | Direct |
| BZX79C10 | onsemi | 8.140 | BZX79C10-ND | 0,18000 € | Direct |
| BZX79C10-T50A | onsemi | 3.840 | BZX79C10-T50ACT-ND | 0,17000 € | Direct |
| 1N4740A | onsemi | 10.679 | 1N4740A-ND | 0,22000 € | Similar |
| 1N5240B | onsemi | 11.451 | 1N5240B-ND | 0,14000 € | Similar |






