Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

Category | Current - Reverse Leakage @ Vr 500 µA @ 6 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 200°C |
Part Status Obsolete | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-35 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 7 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5236B | onsemi | 7.413 | 1N5236B-ND | 0,14000 € | Direct |
| 1N4737A | onsemi | 27.050 | 1N4737A-ND | 0,22000 € | Similar |
| 1N5236B-TR | Vishay General Semiconductor - Diodes Division | 34.758 | 112-1N5236B-CT-ND | 0,42000 € | Similar |
| 1N5997C | Microchip Technology | 0 | 1N5997C-ND | 3,62548 € | Similar |
| 1N5997D | Microchip Technology | 0 | 1N5997D-ND | 4,52863 € | Similar |






