
Category | Current - Reverse Leakage @ Vr 1 µA @ 4 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 200°C |
Part Status Obsolete | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-35 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 10 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5234B | onsemi | 39.513 | 1N5234B-ND | 0,14000 € | Direct |
| BZX79C6V2 | onsemi | 3.437 | BZX79C6V2-ND | 0,18000 € | Similar |
| 1N753A TR PBFREE | Central Semiconductor Corp | 5.496 | 1514-1N753ATRPBFREECT-ND | 0,43000 € | Direct |
| 1N5995B | Microchip Technology | 0 | 1N5995BMS-ND | 1,82066 € | Upgrade |
| 1N3513A | Microchip Technology | 0 | 1N3513A-ND | 2,19008 € | Similar |







