Direct

Category | Current - Reverse Leakage @ Vr 2 µA @ 2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Box (TB) | Operating Temperature -65°C ~ 200°C |
Part Status Obsolete | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-35 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 50 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5231BTR | onsemi | 93.098 | 1N5231BFSCT-ND | 0,14000 € | Direct |
| 1N4733A | onsemi | 38.941 | 1N4733AFS-ND | 0,22000 € | Similar |
| 1N5231B | onsemi | 58.473 | 1N5231B-ND | 0,14000 € | Similar |
| BZX79C5V1 | onsemi | 15.423 | BZX79C5V1-ND | 0,18000 € | Similar |
| 1N751A TR PBFREE | Central Semiconductor Corp | 17.619 | 1514-1N751ATRPBFREECT-ND | 0,42000 € | Direct |







