1N5992B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 39.641
Unit Price: 0,14000 €
Datasheet

Similar


onsemi
In Stock: 9.543
Unit Price: 0,22000 €
Datasheet

Similar


onsemi
In Stock: 3.869
Unit Price: 0,18000 €
Datasheet

Direct


Central Semiconductor Corp
In Stock: 29.606
Unit Price: 0,43000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 2,99486 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 3,65452 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 4,56484 €
Datasheet

Similar


Diotec Semiconductor
In Stock: 7.228
Unit Price: 0,11000 €
Datasheet
Zener Diode 4.7 V 500 mW ±5% Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5992B

DigiKey Part Number
1N5992B-ND
Manufacturer
Manufacturer Product Number
1N5992B
Description
DIODE ZENER 4.7V 500MW DO35
Customer Reference
Detailed Description
Zener Diode 4.7 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
3 µA @ 1.5 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Packaging
Bulk
Operating Temperature
-65°C ~ 200°C
Part Status
Obsolete
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-35
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
70 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5230Bonsemi39.6411N5230B-ND0,14000 €Direct
1N4732Aonsemi9.5431N4732AFS-ND0,22000 €Similar
BZX79C4V7onsemi3.869BZX79C4V7-ND0,18000 €Similar
1N750A TR PBFREECentral Semiconductor Corp29.6061514-1N750ATRPBFREECT-ND0,43000 €Direct
1N5992Microchip Technology0150-1N5992-ND2,99486 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types