Direct

Category | Current - Reverse Leakage @ Vr 10 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 200°C |
Part Status Obsolete | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-35 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 90 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5228BTR | onsemi | 45.924 | 1N5228BFSCT-ND | 0,14000 € | Direct |
| BZX79C3V9 | onsemi | 9.854 | BZX79C3V9-ND | 0,18000 € | Direct |
| BZX79C3V9-T50A | onsemi | 9.334 | BZX79C3V9-T50ACT-ND | 0,18000 € | Direct |
| 1N5228B | onsemi | 10.370 | 1N5228B-ND | 0,14000 € | Similar |
| 1N5990 | Microchip Technology | 0 | 150-1N5990-ND | 2,97108 € | Similar |





