
1N5956BRLG | |
|---|---|
DigiKey Part Number | 1N5956BRLGOSTR-ND - Tape & Reel (TR) 1N5956BRLGOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5956BRLG |
Description | DIODE ZENER 200V 3W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 200 V 3 W ±5% Through Hole Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 1200 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 152 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | Axial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28700 € | 2,87 € |
| 100 | 0,18240 € | 18,24 € |
| 500 | 0,13686 € | 68,43 € |
| 1.000 | 0,12216 € | 122,16 € |
| 2.000 | 0,10978 € | 219,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,08706 € | 522,36 € |
| 12.000 | 0,07971 € | 956,52 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |









