
1N5946BRLG | |
|---|---|
DigiKey Part Number | 1N5946BRLGOSTR-ND - Tape & Reel (TR) 1N5946BRLGOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5946BRLG |
Description | DIODE ZENER 75V 3W AXIAL |
Customer Reference | |
Detailed Description | Zener Diode 75 V 3 W ±5% Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 1N5946BRLG Models |
Category | Current - Reverse Leakage @ Vr 1 µA @ 56 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 200°C |
Part Status Obsolete | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package Axial |
Power - Max 3 W | Base Product Number |
Impedance (Max) (Zzt) 140 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N3041B-1 | Microchip Technology | 0 | 1N3041B-1-ND | 7,20345 € | Similar |
| 1N5946CG | Microchip Technology | 0 | 150-1N5946CG-ND | 5,97647 € | Similar |
| 2M75Z | Taiwan Semiconductor Corporation | 0 | 1801-2M75ZTR-ND | 0,11413 € | Similar |
| BZV85-C75,113 | Nexperia USA Inc. | 2.055 | 1727-1527-1-ND | 0,25000 € | Similar |
| BZV85-C75,133 | Nexperia USA Inc. | 0 | BZV85-C75,133-ND | 0,04386 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,31300 € | 3,13 € |
| 100 | 0,19900 € | 19,90 € |
| 500 | 0,14986 € | 74,93 € |
| 1.000 | 0,13396 € | 133,96 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

