1N5941BRLG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 6,11026 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 2,53018 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 2,53018 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,08176 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 5,07755 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 6,19632 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 5.973
Unit Price: 0,25000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.137
Unit Price: 0,28000 €
Datasheet
Zener Diode 47 V 3 W ±5% Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5941BRLG

DigiKey Part Number
1N5941BRLGOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N5941BRLG
Description
DIODE ZENER 47V 3W AXIAL
Customer Reference
Detailed Description
Zener Diode 47 V 3 W ±5% Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
1N5941BRLG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
3 W
Impedance (Max) (Zzt)
67 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 35.8 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
Axial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 74.496 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

74.496In Stock
Ships from Rochester Electronics, LLC