1N5931BRL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 37.100
Unit Price: 0,48000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 8,28324 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3.450
Unit Price: 0,25000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4.514
Unit Price: 0,27000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,08176 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 5,32783 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 6,66640 €
Datasheet
Zener Diode 18 V 3 W ±5% Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5931BRL

DigiKey Part Number
1N5931BRL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N5931BRL
Description
DIODE ZENER 18V 3W AXIAL
Customer Reference
Detailed Description
Zener Diode 18 V 3 W ±5% Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
1N5931BRL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
3 W
Impedance (Max) (Zzt)
12 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 13.7 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
Axial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types