Similar
Similar
Similar

1N5924BRL | |
|---|---|
DigiKey Part Number | 1N5924BRL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N5924BRL |
Description | DIODE ZENER 9.1V 3W AXIAL |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 3 W ±5% Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 1N5924BRL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 4 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 7 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | Axial | |
Base Product Number |








